
C0805X474K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X474K3RACTUTR-ND - Tape & Reel (TR) 399-C0805X474K3RACTUCT-ND - Cut Tape (CT) 399-C0805X474K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X474K3RACTU |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X474K3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X474K5RACTU | KEMET | 8,068 | 399-C0805X474K5RACTUCT-ND | $7.32000 | Direct |
| C0805F474K3RACTU | KEMET | 46,792 | 399-C0805F474K3RACTUCT-ND | $4.19000 | Similar |
| 08051C474KAZ2A | KYOCERA AVX | 2,686 | 478-KGF21KR72A474KUCT-ND | $5.43000 | Direct |
| C2012X7R1H474K125AE | TDK | 5,918 | 445-8891-1-ND | $3.04000 | Direct |
| CS0805KKX7R8BB474 | YAGEO | 11,885 | 13-CS0805KKX7R8BB474CT-ND | $4.60000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.60700 | $56.07 |
| 50 | $4.37060 | $218.53 |
| 100 | $3.98820 | $398.82 |
| 500 | $3.34450 | $1,672.25 |
| 1,000 | $3.14538 | $3,145.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.93511 | $7,337.77 |
| 5,000 | $2.80833 | $14,041.65 |
| 7,500 | $2.74483 | $20,586.22 |
| 12,500 | $2.67445 | $33,430.62 |
| 17,500 | $2.63329 | $46,082.58 |
| 25,000 | $2.59369 | $64,842.25 |

