


CS0805KKX7R8BB474 | |
|---|---|
DigiKey Part Number | 13-CS0805KKX7R8BB474TR-ND - Tape & Reel (TR) 13-CS0805KKX7R8BB474CT-ND - Cut Tape (CT) 13-CS0805KKX7R8BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KKX7R8BB474 |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KKX7R8BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.84500 | $28.45 |
| 50 | $2.14080 | $107.04 |
| 100 | $1.92380 | $192.38 |
| 500 | $1.55780 | $778.90 |
| 1,000 | $1.44493 | $1,444.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.24328 | $3,729.84 |
| 6,000 | $1.17828 | $7,069.68 |
| 9,000 | $1.14573 | $10,311.57 |
| 15,000 | $1.10966 | $16,644.90 |
| 21,000 | $1.08857 | $22,859.97 |
| 30,000 | $1.06828 | $32,048.40 |

