0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X474K3RACTU

DigiKey Part Number
399-C0805X474K3RACTUTR-ND - Tape & Reel (TR)
399-C0805X474K3RACTUCT-ND - Cut Tape (CT)
399-C0805X474K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X474K3RACTU
Description
CAP CER 0.47UF 25V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X474K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X474K5RACTUKEMET8,068399-C0805X474K5RACTUCT-ND$7.32000Direct
C0805F474K3RACTUKEMET46,792399-C0805F474K3RACTUCT-ND$4.19000Similar
08051C474KAZ2AKYOCERA AVX2,686478-KGF21KR72A474KUCT-ND$5.43000Direct
C2012X7R1H474K125AETDK5,918445-8891-1-ND$3.04000Direct
CS0805KKX7R8BB474YAGEO11,88513-CS0805KKX7R8BB474CT-ND$4.60000Direct
In-Stock: 1,702
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.71000$8.71
10$5.60700$56.07
50$4.37060$218.53
100$3.98820$398.82
500$3.34450$1,672.25
1,000$3.14538$3,145.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.93511$7,337.77
5,000$2.80833$14,041.65
7,500$2.74483$20,586.22
12,500$2.67445$33,430.62
17,500$2.63329$46,082.58
25,000$2.59369$64,842.25
Manufacturers Standard Package