

C0805X473K1RECTU | |
|---|---|
DigiKey Part Number | 399-C0805X473K1RECTUTR-ND - Tape & Reel (TR) 399-C0805X473K1RECTUCT-ND - Cut Tape (CT) 399-C0805X473K1RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X473K1RECTU |
Description | CAP CER 0805 47NF 100V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473K1RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.44400 | $14.44 |
| 50 | $1.05400 | $52.70 |
| 100 | $0.93410 | $93.41 |
| 500 | $0.73964 | $369.82 |
| 1,000 | $0.68711 | $687.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.60256 | $1,506.40 |
| 5,000 | $0.56284 | $2,814.20 |
| 7,500 | $0.55676 | $4,175.70 |
| 12,500 | $0.46900 | $5,862.50 |

