

C0805X473K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-17849-2-ND - Tape & Reel (TR) 399-17849-1-ND - Cut Tape (CT) 399-17849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X473K1RECAUTO |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X473K1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.58300 | $15.83 |
| 50 | $1.15680 | $57.84 |
| 100 | $1.02720 | $102.72 |
| 500 | $0.89972 | $449.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.66936 | $1,673.40 |
| 5,000 | $0.62643 | $3,132.15 |
| 7,500 | $0.60494 | $4,537.05 |
| 12,500 | $0.58112 | $7,264.00 |
| 17,500 | $0.56720 | $9,926.00 |
| 25,000 | $0.55381 | $13,845.25 |
| 30,000 | $0.54747 | $16,424.10 |
| 60,000 | $0.52753 | $31,651.80 |

