


C0805X334K5RECAUTO | |
---|---|
DigiKey Part Number | 399-C0805X334K5RECAUTOTR-ND - Tape & Reel (TR) 399-C0805X334K5RECAUTOCT-ND - Cut Tape (CT) 399-C0805X334K5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X334K5RECAUTO |
Description | CAP CER 0805 330NF 50V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X334K5RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.59300 | $15.93 |
50 | $1.16440 | $58.22 |
100 | $1.01730 | $101.73 |
500 | $0.81338 | $406.69 |
1,000 | $0.74539 | $745.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.61942 | $2,477.68 |
8,000 | $0.58862 | $4,708.96 |
12,000 | $0.57752 | $6,930.24 |
20,000 | $0.56565 | $11,313.00 |
28,000 | $0.55337 | $15,494.36 |
40,000 | $0.54156 | $21,662.40 |
48,000 | $0.53596 | $25,726.08 |
96,000 | $0.52464 | $50,365.44 |
100,000 | $0.51611 | $51,611.00 |