
C0805X332K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6999-2-ND - Tape & Reel (TR) 399-6999-1-ND - Cut Tape (CT) 399-6999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X332K5RACAUTO |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X332K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.71300 | $17.13 |
| 50 | $1.25640 | $62.82 |
| 100 | $1.11690 | $111.69 |
| 500 | $0.88274 | $441.37 |
| 1,000 | $0.81038 | $810.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.70198 | $2,807.92 |

