C0805X225M4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 6,995
Unit Price: $8.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.37594
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.46819
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.43588
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.40446
Datasheet

Upgrade


TDK Corporation
In Stock: 377,157
Unit Price: $6.40000
Datasheet

Upgrade


TDK Corporation
In Stock: 56,392
Unit Price: $6.40000
Datasheet

Upgrade


TDK Corporation
In Stock: 299,560
Unit Price: $6.40000
Datasheet

Upgrade


TDK Corporation
In Stock: 36,862
Unit Price: $6.40000
Datasheet

Upgrade


YAGEO
In Stock: 7,147
Unit Price: $2.87000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X225M4RACTU

DigiKey Part Number
399-C0805X225M4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X225M4RACTU
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X225M4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.66191$6,654.78
Manufacturers Standard Package