


CS0805KKX7R7BB225 | |
---|---|
DigiKey Part Number | 13-CS0805KKX7R7BB225TR-ND - Tape & Reel (TR) 13-CS0805KKX7R7BB225CT-ND - Cut Tape (CT) 13-CS0805KKX7R7BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KKX7R7BB225 |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KKX7R7BB225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.70000 | $17.00 |
50 | $1.24640 | $62.32 |
100 | $1.08630 | $108.63 |
500 | $0.87512 | $437.56 |
1,000 | $0.80320 | $803.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.71438 | $2,143.14 |
6,000 | $0.67098 | $4,025.88 |
9,000 | $0.62204 | $5,598.36 |
15,000 | $0.60176 | $9,026.40 |
21,000 | $0.59985 | $12,596.85 |
30,000 | $0.58103 | $17,430.90 |
36,000 | $0.58014 | $20,885.04 |
72,000 | $0.56945 | $41,000.40 |
75,000 | $0.56831 | $42,623.25 |