


| C0805X224K5RECAUTO | |
|---|---|
| DigiKey Part Number | 399-17847-2-ND - Tape & Reel (TR) 399-17847-1-ND - Cut Tape (CT) 399-17847-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0805X224K5RECAUTO | 
| Description | CAP CER 0.22UF 50V X7R 0805 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0805X224K5RECAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.055" (1.40mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.69000 | $2.69 | 
| 10 | $1.58300 | $15.83 | 
| 50 | $1.15680 | $57.84 | 
| 100 | $1.02720 | $102.72 | 
| 500 | $0.80818 | $404.09 | 
| 1,000 | $0.74063 | $740.63 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $0.66936 | $1,673.40 | 
| 5,000 | $0.62643 | $3,132.15 | 
| 7,500 | $0.60494 | $4,537.05 | 
| 12,500 | $0.58112 | $7,264.00 | 
| 17,500 | $0.56720 | $9,926.00 | 
| 25,000 | $0.55381 | $13,845.25 | 
| 30,000 | $0.54747 | $16,424.10 | 
| 60,000 | $0.52611 | $31,566.60 | 
| 62,500 | $0.52497 | $32,810.62 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China