
C0805X224K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805X224K5RAC7210TR-ND - Tape & Reel (TR) 399-C0805X224K5RAC7210CT-ND - Cut Tape (CT) 399-C0805X224K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X224K5RAC7210 |
Description | .220UF 50.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X224K5RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 10 | $2.58600 | $25.86 |
| 50 | $1.92700 | $96.35 |
| 100 | $1.78750 | $178.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.46037 | $14,603.70 |

