
C0805X224K1RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805X224K1RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805X224K1RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805X224K1RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X224K1RACAUTO7210 |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X224K1RACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X224K1RACAUTO | KEMET | 21,936 | 399-16408-1-ND | $5.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.95200 | $29.52 |
| 50 | $2.22300 | $111.15 |
| 100 | $2.00030 | $200.03 |
| 500 | $1.62308 | $811.54 |
| 1,000 | $1.50651 | $1,506.51 |
| 2,500 | $1.38361 | $3,459.03 |
| 5,000 | $1.30952 | $6,547.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.44344 | $14,434.40 |
| 20,000 | $1.38786 | $27,757.20 |
| 30,000 | $1.36001 | $40,800.30 |
| 50,000 | $1.32914 | $66,457.00 |

