C0805X223KAREC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.62541
Datasheet

Parametric Equivalent


KEMET
In Stock: 111
Unit Price: $5.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.56221
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.37642
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,724
Unit Price: $3.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.43644
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.41517
Datasheet
0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X223KAREC

DigiKey Part Number
C0805X223KAREC-ND
Manufacturer
Manufacturer Product Number
C0805X223KAREC
Description
CAP CER 0805 22NF 250V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X223KAREC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4,000$0.68052$2,722.08
Manufacturers Standard Package