Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X223KARAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805X223KARAC3123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X223KARAC3123 |
Description | .022UF 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X223KARACAUTO | KEMET | 111 | 399-16459-1-ND | $5.59000 | Parametric Equivalent |
| C0805X223KARACTU | KEMET | 0 | 399-16366-2-ND | $1.56221 | Parametric Equivalent |
| C0805X223KAREC | KEMET | 0 | C0805X223KAREC-ND | $0.68052 | Parametric Equivalent |
| C0805X223KAREC7210 | KEMET | 0 | C0805X223KAREC7210-ND | $0.37642 | Parametric Equivalent |
| C0805X223KARECAUTO | KEMET | 2,724 | 399-C0805X223KARECAUTOCT-ND | $3.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.62541 | $6,501.64 |


