
C0805X222K1GECAUTO | |
---|---|
DigiKey Part Number | 399-17866-2-ND - Tape & Reel (TR) 399-17866-1-ND - Cut Tape (CT) 399-17866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X222K1GECAUTO |
Description | CAP CER 2200PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X222K1GECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $1.59300 | $15.93 |
50 | $1.16480 | $58.24 |
100 | $1.03420 | $103.42 |
500 | $0.81380 | $406.90 |
1,000 | $0.74583 | $745.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.64402 | $2,576.08 |
8,000 | $0.60620 | $4,849.60 |
12,000 | $0.58726 | $7,047.12 |
20,000 | $0.56627 | $11,325.40 |
28,000 | $0.55400 | $15,512.00 |
40,000 | $0.54220 | $21,688.00 |
48,000 | $0.53661 | $25,757.28 |
96,000 | $0.51777 | $49,705.92 |
100,000 | $0.51677 | $51,677.00 |