
C0805X153K5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X153K5HACAUTOTR-ND - Tape & Reel (TR) 399-C0805X153K5HACAUTOCT-ND - Cut Tape (CT) 399-C0805X153K5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X153K5HACAUTO |
Description | CAP CER 0.015UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X153K5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $6.18400 | $61.84 |
| 50 | $4.74180 | $237.09 |
| 100 | $3.85650 | $385.65 |
| 500 | $3.75388 | $1,876.94 |
| 1,000 | $3.70363 | $3,703.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.37287 | $13,491.48 |

