Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

C0805X152K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X152K5RACTUTR-ND - Tape & Reel (TR) 399-C0805X152K5RACTUCT-ND - Cut Tape (CT) 399-C0805X152K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X152K5RACTU |
Description | CAP CER 1500PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X152K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X152J2RACTU | KEMET | 0 | 399-C0805X152J2RACTUTR-ND | $1.53689 | Upgrade |
| C0805X152J5GACTU | KEMET | 0 | 399-C0805X152J5GACTUTR-ND | $1.46326 | Upgrade |
| C0805X152K2RACTU | KEMET | 0 | 399-C0805X152K2RACTUTR-ND | $1.05396 | Upgrade |
| 08055C152KAZ2A | KYOCERA AVX | 2,684 | 478-KGF21BR71H152KTCT-ND | $1.89000 | Direct |
| 0805Y0500152KXT | Knowles Syfer | 0 | 0805Y0500152KXT-ND | $1.96310 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.78172 | $3,126.88 |






