0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C152KAZ2A

DigiKey Part Number
478-KGF21BR71H152KTTR-ND - Tape & Reel (TR)
478-KGF21BR71H152KTCT-ND - Cut Tape (CT)
478-KGF21BR71H152KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C152KAZ2A
Description
CAP CER 1500PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C152KAZ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,789
Factory Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.02000$10.20
50$0.72940$36.47
100$0.64040$64.04
500$0.49196$245.98
1,000$0.44603$446.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36666$1,466.64
8,000$0.34621$2,769.68
12,000$0.33175$3,981.00
20,000$0.32989$6,597.80
28,000$0.31608$8,850.24
40,000$0.31492$12,596.80
48,000$0.31108$14,931.84
96,000$0.29814$28,621.44
100,000$0.29745$29,745.00
Manufacturers Standard Package