
C0805X106J8RACAUTO | |
|---|---|
DigiKey Part Number | 399-15695-2-ND - Tape & Reel (TR) 399-15695-1-ND - Cut Tape (CT) 399-15695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X106J8RACAUTO |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X106J8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.40000 | $8.40 |
| 10 | $5.42500 | $54.25 |
| 50 | $4.23100 | $211.55 |
| 100 | $3.86390 | $386.39 |
| 500 | $3.24334 | $1,621.67 |
| 1,000 | $3.05152 | $3,051.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.84901 | $7,122.52 |
| 5,000 | $2.72693 | $13,634.65 |
| 7,500 | $2.66578 | $19,993.35 |
| 12,500 | $2.59798 | $32,474.75 |
| 17,500 | $2.55835 | $44,771.12 |
| 25,000 | $2.52021 | $63,005.25 |
| 30,000 | $2.50214 | $75,064.20 |

