0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X104K5RAC7210

DigiKey Part Number
399-C0805X104K5RAC7210TR-ND - Tape & Reel (TR)
399-C0805X104K5RAC7210CT-ND - Cut Tape (CT)
399-C0805X104K5RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X104K5RAC7210
Description
.100UF 50.0V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X104K5RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,937
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.54400$15.44
50$1.12500$56.25
100$0.99850$99.85
500$0.78398$391.99
1,000$0.71789$717.89
2,500$0.64821$1,620.52
5,000$0.60622$3,031.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.57167$5,716.70
20,000$0.54323$10,864.60
30,000$0.52899$15,869.70
50,000$0.51320$25,660.00
70,000$0.50397$35,277.90
100,000$0.49509$49,509.00
120,000$0.49088$58,905.60
Manufacturers Standard Package