
C0805X104K5RAC3123 | |
---|---|
DigiKey Part Number | 399-C0805X104K5RAC3123TR-ND - Tape & Reel (TR) 399-C0805X104K5RAC3123CT-ND - Cut Tape (CT) 399-C0805X104K5RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104K5RAC3123 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104K5RAC3123 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.67500 | $16.75 |
50 | $1.22840 | $61.42 |
100 | $1.09120 | $109.12 |
500 | $0.86100 | $430.50 |
1,000 | $0.78990 | $789.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.68340 | $2,733.60 |
8,000 | $0.64386 | $5,150.88 |
12,000 | $0.62405 | $7,488.60 |
20,000 | $0.60210 | $12,042.00 |
28,000 | $0.58927 | $16,499.56 |
40,000 | $0.57693 | $23,077.20 |
48,000 | $0.57108 | $27,411.84 |
96,000 | $0.55138 | $52,932.48 |
100,000 | $0.55033 | $55,033.00 |