Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X103KARAC3316 | |
|---|---|
DigiKey Part Number | 399-C0805X103KARAC3316TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X103KARAC3316 |
Description | CAP CER 0805 10NF 250VDC X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X103KARAC3317 | KEMET | 0 | 399-C0805X103KARAC3317TR-ND | $1.19459 | Parametric Equivalent |
| GCJ21BR72E103KXJ3K | Murata Electronics | 0 | 490-GCJ21BR72E103KXJ3KTR-ND | $0.32276 | Parametric Equivalent |
| MCJCQ21GBB7103KTPA01 | Taiyo Yuden | 1,957 | 587-MCJCQ21GBB7103KTPA01CT-ND | $3.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.69804 | $4,245.10 |




