
C0805X103K3RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805X103K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X103K3RACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805X103K3RACAUTO |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103K3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.86000 | $2.86 |
10 | $1.71500 | $17.15 |
50 | $1.25800 | $62.90 |
100 | $1.11830 | $111.83 |
500 | $0.88388 | $441.94 |
1,000 | $0.81143 | $811.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.70288 | $2,811.52 |
8,000 | $0.61966 | $4,957.28 |
12,000 | $0.60003 | $7,200.36 |
20,000 | $0.59705 | $11,941.00 |
28,000 | $0.57840 | $16,195.20 |
40,000 | $0.57669 | $23,067.60 |
48,000 | $0.57586 | $27,641.28 |
96,000 | $0.56831 | $54,557.76 |
100,000 | $0.56725 | $56,725.00 |