
C0805X103J1GECAUTO | |
---|---|
DigiKey Part Number | 399-C0805X103J1GECAUTOTR-ND - Tape & Reel (TR) 399-C0805X103J1GECAUTOCT-ND - Cut Tape (CT) 399-C0805X103J1GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103J1GECAUTO |
Description | CAP CER 0805 10NF 100V C0G 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103J1GECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.95600 | $29.56 |
50 | $2.23500 | $111.75 |
100 | $1.69640 | $169.64 |
500 | $1.63776 | $818.88 |
1,000 | $1.52191 | $1,521.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.34821 | $5,392.84 |
8,000 | $1.27083 | $10,166.64 |
12,000 | $1.25131 | $15,015.72 |
20,000 | $1.21546 | $24,309.20 |
28,000 | $1.19451 | $33,446.28 |
40,000 | $1.17434 | $46,973.60 |
48,000 | $1.16479 | $55,909.92 |