
C0805X102KARACAUTO | |
|---|---|
DigiKey Part Number  | 399-16470-2-ND - Tape & Reel (TR) 399-16470-1-ND - Cut Tape (CT) 399-16470-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0805X102KARACAUTO  | 
Description  | CAP CER 1000PF 250V X7R 0805  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0805X102KARACAUTO Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Soft Termination  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.039" (0.98mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.73000 | $4.73 | 
| 10 | $2.75800 | $27.58 | 
| 50 | $2.00040 | $100.02 | 
| 100 | $1.66030 | $166.03 | 
| 500 | $1.61244 | $806.22 | 
| 1,000 | $1.50296 | $1,502.96 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.33114 | $5,324.56 | 

