
C0805W222KDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805W222KDRACTUTR-ND - Tape & Reel (TR) 399-C0805W222KDRACTUCT-ND - Cut Tape (CT) 399-C0805W222KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805W222KDRACTU |
Description | CAP CER 2200PF 1000V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805W222KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $2.80700 | $28.07 |
| 50 | $2.11800 | $105.90 |
| 100 | $1.90500 | $190.50 |
| 500 | $1.66612 | $833.06 |
| 1,000 | $1.43573 | $1,435.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.31880 | $3,297.00 |
| 5,000 | $1.24836 | $6,241.80 |
| 7,500 | $1.21309 | $9,098.17 |
| 12,500 | $1.17399 | $14,674.88 |
| 17,500 | $1.15113 | $20,144.78 |
| 25,000 | $1.12914 | $28,228.50 |
| 30,000 | $1.11872 | $33,561.60 |
| 60,000 | $1.09184 | $65,510.40 |

