Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805T225K4RBLTU | |
|---|---|
DigiKey Part Number | 399-C0805T225K4RBLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T225K4RBLTU |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T225K4RBLTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T225K4RACTU | KEMET | 0 | 399-C0805T225K4RACTUTR-ND | $7.19710 | Parametric Equivalent |
| C0805T225K4RALTM | KEMET | 0 | 399-C0805T225K4RALTMTR-ND | $7.23074 | Parametric Equivalent |
| C0805T225K4RALTU | KEMET | 7,014 | 399-17975-1-ND | $18.75000 | Parametric Equivalent |
| C0805T225K4RBL | KEMET | 0 | 399-C0805T225K4RBL-ND | $9.75688 | Parametric Equivalent |
| C0805T225K4RCC | KEMET | 0 | 399-C0805T225K4RCC-ND | $10.14714 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.47716 | $18,692.90 |






