C0805T225K4RBL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.19710
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.23074
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,014
Unit Price: $18.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.47716
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.14714
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $10.14714
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.90869
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.79026
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.40083
Datasheet
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T225K4RBL

DigiKey Part Number
399-C0805T225K4RBL-ND
Manufacturer
Manufacturer Product Number
C0805T225K4RBL
Description
2.20UF 16.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
160$9.75688$1,561.10