C0805T105K8RBL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.26220
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.92602
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.48091
Datasheet
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T105K8RBL

DigiKey Part Number
399-C0805T105K8RBL-ND
Manufacturer
Manufacturer Product Number
C0805T105K8RBL
Description
1.00UF 10.0V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
COTS
Packaging
Bulk
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805T105K8RALKEMET0399-C0805T105K8RAL-ND$8.26220Parametric Equivalent
C0805T105K8RALTUKEMET0399-C0805T105K8RALTUTR-ND$5.92602Parametric Equivalent
C0805T105K8RCLTUKEMET0399-C0805T105K8RCLTUTR-ND$6.48091Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
191$8.67518$1,656.96