Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805T105K8RALTU | |
|---|---|
DigiKey Part Number | 399-C0805T105K8RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T105K8RALTU |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T105K8RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T105K8RAL | KEMET | 0 | 399-C0805T105K8RAL-ND | $8.26220 | Parametric Equivalent |
| C0805T105K8RBL | KEMET | 0 | 399-C0805T105K8RBL-ND | $8.67518 | Parametric Equivalent |
| C0805T105K8RCLTU | KEMET | 0 | 399-C0805T105K8RCLTUTR-ND | $6.48091 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.92602 | $23,704.08 |




