0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805T104K5RALTU

DigiKey Part Number
399-14636-2-ND - Tape & Reel (TR)
399-14636-1-ND - Cut Tape (CT)
399-14636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805T104K5RALTU
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805T104K5RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
COTS
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805T104J5RALTUKEMET8,086399-C0805T104J5RALTUCT-ND$12.74000Upgrade
C0805T104K1RALTUKEMET5,193399-17526-1-ND$7.07000Upgrade
C0805T104K1RCLTUKEMET3,313399-6310-1-ND$8.63000Upgrade
C0805T104K5RACTUKEMET4,442399-C0805T104K5RACTUCT-ND$9.45000Parametric Equivalent
In-Stock: 1,848
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.45000$9.45
10$6.10000$61.00
50$4.77340$238.67
100$4.36480$436.48
500$3.67468$1,837.34
1,000$3.46133$3,461.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.14117$12,564.68
8,000$3.02213$24,177.04
12,000$2.96248$35,549.76
20,000$2.89636$57,927.20
28,000$2.85771$80,015.88
Manufacturers Standard Package