
C0805T104K4RALTU | |
---|---|
DigiKey Part Number | 399-C0805T104K4RALTUTR-ND - Tape & Reel (TR) 399-C0805T104K4RALTUCT-ND - Cut Tape (CT) 399-C0805T104K4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805T104K4RALTU |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T104K4RALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.90000 | $8.90 |
10 | $5.60400 | $56.04 |
50 | $4.51580 | $225.79 |
100 | $4.13020 | $413.02 |
500 | $3.47738 | $1,738.69 |
1,000 | $3.27544 | $3,275.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.97248 | $11,889.92 |
8,000 | $2.84136 | $22,730.88 |
12,000 | $2.80340 | $33,640.80 |
20,000 | $2.74082 | $54,816.40 |
28,000 | $2.70424 | $75,718.72 |