
C0805T104K1RALTU | |
---|---|
DigiKey Part Number | 399-17526-2-ND - Tape & Reel (TR) 399-17526-1-ND - Cut Tape (CT) 399-17526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805T104K1RALTU |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T104K1RALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.70000 | $6.70 |
10 | $4.22300 | $42.23 |
50 | $3.25280 | $162.64 |
100 | $2.95470 | $295.47 |
500 | $2.72648 | $1,363.24 |
1,000 | $2.29328 | $2,293.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.12855 | $5,321.38 |
5,000 | $2.02460 | $10,123.00 |
7,500 | $1.97947 | $14,846.02 |
12,500 | $1.92432 | $24,054.00 |
17,500 | $1.89207 | $33,111.22 |
25,000 | $1.86106 | $46,526.50 |
30,000 | $1.84636 | $55,390.80 |