
C0805J103K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805J103K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805J103K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805J103K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J103K5RACAUTO |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805J103K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.77000 | $17.70 |
| 50 | $1.30200 | $65.10 |
| 100 | $1.15850 | $115.85 |
| 500 | $0.91734 | $458.67 |
| 1,000 | $0.84285 | $842.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69241 | $2,769.64 |
| 8,000 | $0.66135 | $5,290.80 |
| 12,000 | $0.65008 | $7,800.96 |
| 20,000 | $0.64594 | $12,918.80 |
| 28,000 | $0.63248 | $17,709.44 |
| 40,000 | $0.61954 | $24,781.60 |
| 48,000 | $0.61341 | $29,443.68 |
| 96,000 | $0.59287 | $56,915.52 |

