0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805H333J3GALT500

DigiKey Part Number
399-14404-2-ND - Tape & Reel (TR)
399-14404-1-ND - Cut Tape (CT)
399-14404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805H333J3GALT500
Description
CAP CER 0.033UF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805H333J3GALT500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$75.71000$75.71
10$57.21600$572.16
50$49.83220$2,491.61
100$47.54860$4,754.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$43.68060$21,840.30
1,000$42.48213$42,482.13
1,500$41.88161$62,822.42
Manufacturers Standard Package