
C0805H333J3GALT500 | |
---|---|
DigiKey Part Number | 399-14404-2-ND - Tape & Reel (TR) 399-14404-1-ND - Cut Tape (CT) 399-14404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805H333J3GALT500 |
Description | CAP CER 0.033UF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805H333J3GALT500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.20000 | $76.20 |
10 | $57.58400 | $575.84 |
50 | $50.15280 | $2,507.64 |
100 | $47.85450 | $4,785.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $43.96170 | $21,980.85 |
1,000 | $42.75550 | $42,755.50 |
1,500 | $42.15111 | $63,226.67 |