C0805F224K3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 8,461
Unit Price: $6.12000
Datasheet

Upgrade


KEMET
In Stock: 7,197
Unit Price: $3.92000
Datasheet

Upgrade


KEMET
In Stock: 31,489
Unit Price: $6.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.01290
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.02754
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F224K3RACTU

DigiKey Part Number
399-C0805F224K3RACTUTR-ND - Tape & Reel (TR)
399-C0805F224K3RACTUCT-ND - Cut Tape (CT)
399-C0805F224K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F224K3RACTU
Description
CAP CER 0.22UF 25V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F224K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.00225$4,009.00
Manufacturers Standard Package