0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F223K1RACAUTO7210

DigiKey Part Number
399-C0805F223K1RACAUTO7210TR-ND - Tape & Reel (TR)
399-C0805F223K1RACAUTO7210CT-ND - Cut Tape (CT)
399-C0805F223K1RACAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F223K1RACAUTO7210
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F223K1RACAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,226
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.02000$3.02
10$1.77900$17.79
50$1.31020$65.51
100$1.16580$116.58
500$0.92338$461.69
1,000$0.84848$848.48
2,500$0.76951$1,923.78
5,000$0.72195$3,609.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.68281$6,828.10
20,000$0.65058$13,011.60
30,000$0.63444$19,033.20
50,000$0.61654$30,827.00
70,000$0.60608$42,425.60
100,000$0.59602$59,602.00
120,000$0.59124$70,948.80
Manufacturers Standard Package