0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F124K3RACTU

DigiKey Part Number
399-C0805F124K3RACTUTR-ND - Tape & Reel (TR)
399-C0805F124K3RACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0805F124K3RACTU
Description
CAP CER 0.12UF 25V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.12 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F124K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.25000$4.25
10$2.61400$26.14
50$1.96380$98.19
100$1.65420$165.42
500$1.42598$712.99
1,000$1.32183$1,321.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.21182$3,029.55
5,000$1.14552$5,727.60
7,500$1.11232$8,342.40
12,500$1.07554$13,444.25
17,500$1.05403$18,445.53
25,000$1.03334$25,833.50
30,000$1.02353$30,705.90
60,000$0.99761$59,856.60
Manufacturers Standard Package