
C0805F124K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F124K3RACTUTR-ND - Tape & Reel (TR) 399-C0805F124K3RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805F124K3RACTU |
Description | CAP CER 0.12UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F124K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.25000 | $4.25 |
| 10 | $2.61400 | $26.14 |
| 50 | $1.96380 | $98.19 |
| 100 | $1.65420 | $165.42 |
| 500 | $1.42598 | $712.99 |
| 1,000 | $1.32183 | $1,321.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.21182 | $3,029.55 |
| 5,000 | $1.14552 | $5,727.60 |
| 7,500 | $1.11232 | $8,342.40 |
| 12,500 | $1.07554 | $13,444.25 |
| 17,500 | $1.05403 | $18,445.53 |
| 25,000 | $1.03334 | $25,833.50 |
| 30,000 | $1.02353 | $30,705.90 |
| 60,000 | $0.99761 | $59,856.60 |

