
C0805F104K5RAC3020 | |
|---|---|
DigiKey Part Number | 399-C0805F104K5RAC3020TR-ND - Tape & Reel (TR) 399-C0805F104K5RAC3020CT-ND - Cut Tape (CT) 399-C0805F104K5RAC3020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F104K5RAC3020 |
Description | .100UF 50.0V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F104K5RAC3020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F104K5RAC3123 | KEMET | 734 | 399-C0805F104K5RAC3123CT-ND | $4.11000 | Parametric Equivalent |
| C0805F104K5RAC7210 | KEMET | 10,000 | 399-C0805F104K5RAC7210CT-ND | $3.95000 | Parametric Equivalent |
| C0805F104K5RACAUTO | KEMET | 31,666 | 399-6983-1-ND | $4.11000 | Parametric Equivalent |
| C0805F104K5RACAUTO7210 | KEMET | 9,570 | 399-C0805F104K5RACAUTO7210CT-ND | $4.11000 | Parametric Equivalent |
| C0805F104K5RACTU | KEMET | 85,142 | 399-C0805F104K5RACTUCT-ND | $3.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.50800 | $25.08 |
| 50 | $1.87280 | $93.64 |
| 100 | $1.67880 | $167.88 |
| 500 | $1.35046 | $675.23 |
| 1,000 | $1.24901 | $1,249.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.14203 | $2,855.08 |
| 5,000 | $1.07756 | $5,387.80 |
| 7,500 | $1.04528 | $7,839.60 |
| 12,500 | $1.00950 | $12,618.75 |
| 17,500 | $0.98859 | $17,300.33 |
| 25,000 | $0.96847 | $24,211.75 |

