
C0805F104K5RAC3123 | |
---|---|
DigiKey Part Number | 399-C0805F104K5RAC3123TR-ND - Tape & Reel (TR) 399-C0805F104K5RAC3123CT-ND - Cut Tape (CT) 399-C0805F104K5RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F104K5RAC3123 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F104K5RAC3123 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.38700 | $23.87 |
50 | $1.78640 | $89.32 |
100 | $1.60110 | $160.11 |
500 | $1.28782 | $643.91 |
1,000 | $1.19101 | $1,191.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.08903 | $2,722.57 |
5,000 | $1.02757 | $5,137.85 |
7,500 | $0.99677 | $7,475.78 |
12,500 | $0.96266 | $12,033.25 |
17,500 | $0.94271 | $16,497.42 |
25,000 | $0.92353 | $23,088.25 |
30,000 | $0.91444 | $27,433.20 |
60,000 | $0.88382 | $53,029.20 |
62,500 | $0.88220 | $55,137.50 |