Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

C0805F103K1RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805F103K1RAC3123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805F103K1RAC3123 |
Description | .010UF 100V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F103K1RAC3123 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F103K1RAC3020 | KEMET | 0 | 399-C0805F103K1RAC3020TR-ND | $0.76265 | Parametric Equivalent |
| C0805F103K1RAC3083 | KEMET | 0 | 399-C0805F103K1RAC3083TR-ND | $0.62968 | Parametric Equivalent |
| C0805F103K1RAC31247665 | KEMET | 0 | 399-C0805F103K1RAC31247665TR-ND | $0.62968 | Parametric Equivalent |
| C0805F103K1RACAUTO | KEMET | 10,465 | 399-6981-1-ND | $2.96000 | Parametric Equivalent |
| C0805F103K1RACAUTO7210 | KEMET | 0 | 399-C0805F103K1RACAUTO7210TR-ND | $0.58203 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.66181 | $2,647.24 |




