C0805F103K1RAC3020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.62968
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.66181
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.62968
Datasheet

Parametric Equivalent


KEMET
In Stock: 10,465
Unit Price: $2.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.58203
Datasheet

Parametric Equivalent


KEMET
In Stock: 32,329
Unit Price: $2.71000
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F103K1RAC3020

DigiKey Part Number
399-C0805F103K1RAC3020TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805F103K1RAC3020
Description
.010UF 100V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Open Mode
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805F103K1RAC3083KEMET0399-C0805F103K1RAC3083TR-ND$0.62968Parametric Equivalent
C0805F103K1RAC3123KEMET0399-C0805F103K1RAC3123TR-ND$0.66181Parametric Equivalent
C0805F103K1RAC31247665KEMET0399-C0805F103K1RAC31247665TR-ND$0.62968Parametric Equivalent
C0805F103K1RACAUTOKEMET10,465399-6981-1-ND$2.96000Parametric Equivalent
C0805F103K1RACAUTO7210KEMET0399-C0805F103K1RACAUTO7210TR-ND$0.58203Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.76265$3,050.60
Manufacturers Standard Package