0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C829J5GACTU

DigiKey Part Number
399-14635-2-ND - Tape & Reel (TR)
399-14635-1-ND - Cut Tape (CT)
399-14635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C829J5GACTU
Description
CAP CER 8.2PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C829J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,703
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.23400$12.34
50$0.84140$42.07
100$0.65520$65.52
500$0.56660$283.30
1,000$0.49823$498.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.44460$1,778.40
8,000$0.35521$2,841.68
12,000$0.34923$4,190.76
20,000$0.34729$6,945.80
28,000$0.34189$9,572.92
40,000$0.34076$13,630.40
48,000$0.34021$16,330.08
96,000$0.33832$32,478.72
Manufacturers Standard Package