
C0805C829D3GACTU | |
---|---|
DigiKey Part Number | 399-C0805C829D3GACTUTR-ND - Tape & Reel (TR) 399-C0805C829D3GACTUCT-ND - Cut Tape (CT) 399-C0805C829D3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C829D3GACTU |
Description | CAP CER 8.2PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C829D3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.05900 | $10.59 |
50 | $0.75700 | $37.85 |
100 | $0.66590 | $66.59 |
500 | $0.51170 | $255.85 |
1,000 | $0.46441 | $464.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.39341 | $1,573.64 |
8,000 | $0.36708 | $2,936.64 |
12,000 | $0.35390 | $4,246.80 |
20,000 | $0.33929 | $6,785.80 |
28,000 | $0.33075 | $9,261.00 |
40,000 | $0.32254 | $12,901.60 |
48,000 | $0.31865 | $15,295.20 |
96,000 | $0.30554 | $29,331.84 |
100,000 | $0.30485 | $30,485.00 |