
C0805C829C1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C829C1GACTUTR-ND - Tape & Reel (TR) 399-C0805C829C1GACTUCT-ND - Cut Tape (CT) 399-C0805C829C1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C829C1GACTU |
Description | CAP CER 8.2PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C829C1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.30700 | $23.07 |
50 | $1.72440 | $86.22 |
100 | $1.54370 | $154.37 |
500 | $1.23970 | $619.85 |
1,000 | $1.14576 | $1,145.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.00497 | $4,019.88 |
8,000 | $0.92173 | $7,373.84 |
12,000 | $0.87982 | $10,557.84 |
20,000 | $0.87579 | $17,515.80 |
28,000 | $0.83532 | $23,388.96 |
40,000 | $0.83302 | $33,320.80 |
48,000 | $0.83192 | $39,932.16 |
96,000 | $0.82809 | $79,496.64 |