
C0805C821JAGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C821JAGACTUTR-ND - Tape & Reel (TR) 399-C0805C821JAGACTUCT-ND - Cut Tape (CT) 399-C0805C821JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C821JAGACTU |
Description | CAP CER 820PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C821JCGACTU | KEMET | 3,417 | 399-C0805C821JCGACTUCT-ND | $7.15000 | Upgrade |
| C0805C821JAGACAUTO | KEMET | 9,782 | 399-15794-1-ND | $3.62000 | Parametric Equivalent |
| C2012C0G2E821J060AA | TDK | 159 | 445-4140-1-ND | $1.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.04700 | $20.47 |
| 50 | $1.51440 | $75.72 |
| 100 | $1.35080 | $135.08 |
| 500 | $1.07472 | $537.36 |
| 1,000 | $0.98954 | $989.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.86178 | $3,447.12 |
| 8,000 | $0.81433 | $6,514.64 |
| 12,000 | $0.79056 | $9,486.72 |
| 20,000 | $0.76422 | $15,284.40 |
| 28,000 | $0.74882 | $20,966.96 |
| 40,000 | $0.73401 | $29,360.40 |

