
C0805C821G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C821G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C821G5GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C821G5GACTU |
Description | CAP CER 820PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| 10 | $3.78600 | $37.86 |
| 50 | $2.89960 | $144.98 |
| 100 | $2.62700 | $262.70 |
| 500 | $2.16624 | $1,083.12 |
| 1,000 | $2.02372 | $2,023.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.80998 | $7,239.92 |
| 8,000 | $1.71003 | $13,680.24 |
| 12,000 | $1.69074 | $20,288.88 |
| 20,000 | $1.64661 | $32,932.20 |
| 28,000 | $1.62083 | $45,383.24 |
| 40,000 | $1.59600 | $63,840.00 |
| 48,000 | $1.58425 | $76,044.00 |

