Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C820J5GAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C820J5GAC7210TR-ND - Tape & Reel (TR) 399-C0805C820J5GAC7210CT-ND - Cut Tape (CT) 399-C0805C820J5GAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C820J5GAC7210 |
Description | CAP CER 82PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C820J5GAC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C820J5GACAUTO | KEMET | 998 | 399-C0805C820J5GACAUTOCT-ND | $1.40000 | Parametric Equivalent |
| C0805C820J5GACTU | KEMET | 18,272 | 399-C0805C820J5GACTUCT-ND | $1.07000 | Parametric Equivalent |
| C0805C820J5GALTU | KEMET | 0 | 399-C0805C820J5GALTUTR-ND | $0.46149 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.17046 | $2,556.90 |


